Siemens ALPHA Assembly Kit for use with Busbar Adaptable Unit
- RS Stock No.:
- 629-299
- Mfr. Part No.:
- 8GK4801-3KK23
- Brand:
- Siemens
Subtotal (1 unit)*
£62.03
(exc. VAT)
£74.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.03 |
*price indicative
- RS Stock No.:
- 629-299
- Mfr. Part No.:
- 8GK4801-3KK23
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| For Use With | Busbar Adaptable Unit | |
| Range | ALPHA | |
| Series | 8GK4801 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
For Use With Busbar Adaptable Unit | ||
Range ALPHA | ||
Series 8GK4801 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for bulbar-adaptable units has been meticulously designed for seamless integration with a 60 mm bulbar system. Ideal for ensuring robust connectivity, it supports a 3-pole structure and is engineered to be both versatile and durable. Constructed with a height of 450 mm and a width of 500 mm, this product complements existing setups while maintaining a low net weight. The thoughtful inclusion of a plastic cover plate enhances protection and functionality, making it essential for elevating operational efficiency. Each component is crafted to facilitate straightforward installation and reliable performance, reflecting Siemen's commitment to quality and innovation in electrical solutions.
Compatible with 60 mm bulbar systems, enabling flexible installation
Lightweight design promoting easy handling and setup
Includes a plastic cover plate for added protection and aesthetics
Engineered for use in 3 pole configurations, enhancing connectivity options
No grounding bus required, simplifying installation
Mounting plate is not included, streamlining the product design
Lightweight design promoting easy handling and setup
Includes a plastic cover plate for added protection and aesthetics
Engineered for use in 3 pole configurations, enhancing connectivity options
No grounding bus required, simplifying installation
Mounting plate is not included, streamlining the product design
Related links
- Siemens ALPHA Assembly Kit for use with Busbar Adaptable Unit
- Siemens ALPHA Assembly Kit for use with Unequipped Panel
- Siemens ALPHA Assembly Kit for use with Bus-mounting fuse bases
- Siemens ALPHA Assembly Kit for use with Terminal Block
- Siemens ALPHA Assembly Kit for use with Circuit Breaker
- Siemens ALPHA Assembly Kit for use with Switch Disconnector
- Siemens Alpha Assembly Kit for use with Three And Four-Pole Circuit Breaker
- Siemens Alpha Assembly Kit for use with Unequipped Distribution Boards
