Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers

Subtotal (1 unit)*

£100.20

(exc. VAT)

£120.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.20

*price indicative

RS Stock No.:
629-297
Mfr. Part No.:
8GK4735-2KK22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Range

ALPHA

For Use With

3VA2 Molded Case Circuit Breakers

Series

8GK4735

COO (Country of Origin):
DE
The Siemens Assembly kit is engineered for seamless integration with 3VA moulded-case circuit breakers, offering a robust solution for electrical installations. Designed with versatility in mind, it features a front-mounted rotary operator, making it suited for various vertical installations. The comprehensive assembly measures 300 mm in height and 500 mm in width, providing an efficient footprint without compromising on functionality. Its well-thought-out design includes a cover plate with a cut out that enhances access and usability. This product not only adheres to stringent regulatory standards but also exemplifies Siemen's commitment to quality and innovation in electrical equipment, making it an essential choice for professionals in need of trusted, durable solutions.

Front mounted rotary operator facilitates intuitive operation
Vertical installation design optimises space utilisation
Grounding bus is not included, allowing for custom installation options
Plastic cover plate enhances durability while contributing to aesthetic appeal
Mounting plate included for straightforward assembly and secure fitting
Environmentally designed to meet modern sustainability standards
Comprehensive support available through an array of online resources