Siemens ALPHA Assembly Kit for use with Unequipped Panel

Subtotal (1 unit)*

£63.51

(exc. VAT)

£76.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.51

*price indicative

RS Stock No.:
629-274
Mfr. Part No.:
8GK4501-3KK23
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Range

ALPHA

For Use With

Unequipped Panel

Series

8GK4501

COO (Country of Origin):
DE
The Siemens Assembly kit front cover for unequipped panels designed to seamlessly integrate with various panel configurations. With a sleek design that accommodates a depth of 40 mm, this front cover enhances both the aesthetic appeal and functionality of your installation. Tailored specifically for dimensions of 450 mm in height and 500 mm in width, it ensures a reliable fit while maintaining a lightweight profile. Crafted from high-quality plastic, the cover not only promises durability but also ensures effective protection for the internal components of your panel.

Offers a modern appearance that complements various panel designs
Lightweight construction promotes easier handling during installation
Durable plastic material guarantees long lasting use under various conditions
Designed to fit standard DIN assembly kits, ensuring compatibility
Provides essential protection for internal components against external elements
Enhanced focus on user friendliness during installation and maintenance