Siemens ALPHA Base for use with ALPHA 630 DIN

Subtotal (1 unit)*

£362.69

(exc. VAT)

£435.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£362.69

*price indicative

RS Stock No.:
629-173
Mfr. Part No.:
8GK9900-0KK33
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base

Range

ALPHA

For Use With

ALPHA 630 DIN

Series

8GK9

COO (Country of Origin):
DE
The Siemens Robust and efficiently designed base cabinet element is engineered to meet a variety of application needs. Ideal for seamless integration, it features a sleek and minimalistic design crafted from high-quality steel, ensuring both durability and a contemporary aesthetic. The carefully selected RAL 7035 light grey finish not only enhances its appearance but also provides a uniform look that fits into any industrial or commercial setting. With a compact height of 100 mm and a width of 800 mm, this base is perfectly suited for constrained spaces without compromising performance or functionality. Offering a solid foundation for electrical installations, this product exemplifies siemens commitment to quality and innovation in low-voltage solutions.

Constructed from durable steel for enhanced longevity
Light grey RAL 7035 finish offers a modern and clean aesthetic
Optimized dimensions to fit in tight spaces effortlessly
Designed to support various electrical installations with ease
Non-suitable for outdoor use, ensuring it is tailored for indoor applications