Siemens ALPHA Base for use with ALPHA 630 DIN
- RS Stock No.:
- 629-062
- Mfr. Part No.:
- 8GK9902-0KK53
- Brand:
- Siemens
Subtotal (1 unit)*
£471.61
(exc. VAT)
£565.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £471.61 |
*price indicative
- RS Stock No.:
- 629-062
- Mfr. Part No.:
- 8GK9902-0KK53
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Base | |
Range | ALPHA | |
For Use With | ALPHA 630 DIN | |
Series | 8GK9 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Base | ||
Range ALPHA | ||
For Use With ALPHA 630 DIN | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 1250 DIN base is expertly designed to meet the demands of modern electrical infrastructure. With its robust construction, featuring a height of 100 mm, width of 1300 mm, and depth of 400 mm, this cabinet base element offers a reliable foundation for your electrical systems. Its sleek light grey RAL 7035 finish not only enhances its aesthetic appeal but also contributes to its versatility in various environments. This non-outdoor model ensures optimal performance under controlled conditions. Suitable for innovative cable assignments, it integrates functionality with a contemporary design, making it an essential component for any electrical setup. Its steel material guarantees durability, ensuring long-term stability for your installations.
Engineered with steel for enhanced durability and strength
Optimally sized to support a wide range of electrical equipment
Light grey color provides a modern look fit for diverse settings
Manufactured to comply with industry standards for quality assurance
Non-suitable for outdoor use, ensuring protection in controlled environments
Designed specifically for DIN rail mounting, facilitating easy integration
Optimally sized to support a wide range of electrical equipment
Light grey color provides a modern look fit for diverse settings
Manufactured to comply with industry standards for quality assurance
Non-suitable for outdoor use, ensuring protection in controlled environments
Designed specifically for DIN rail mounting, facilitating easy integration