Siemens ALPHA Base for use with ALPHA 630 DIN
- RS Stock No.:
- 629-060
- Mfr. Part No.:
- 8GK9901-0KA32
- Brand:
- Siemens
Subtotal (1 unit)*
£304.13
(exc. VAT)
£364.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £304.13 |
*price indicative
- RS Stock No.:
- 629-060
- Mfr. Part No.:
- 8GK9901-0KA32
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Base | |
For Use With | ALPHA 630 DIN | |
Range | ALPHA | |
Series | 8GK9 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Base | ||
For Use With ALPHA 630 DIN | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha series offers a robust and efficient solution for electrical installations with its high-quality cabinet base element. Designed for both durability and functionality, this base is specifically crafted from steel, ensuring long-lasting performance while remaining aesthetically pleasing with its light grey RAL 7035 finish. Standing at a height of 100 mm and spanning a width of 800 mm and depth of 210 mm, it provides a compact yet spacious design ideal for various applications. Its thoughtful construction makes it suitable for indoor use, although it is not designed for flat pack distribution boards, ensuring reliability in static installations.
Constructed from high-quality steel for enhanced durability
Designed specifically for indoor applications, ensuring operational reliability
Light grey RAL 7035 color provides a clean, modern aesthetic
Compact dimensions allow for versatile installation options
Not suitable for flat pack distribution boards, providing a tailored solution for specific needs
Comprehensive support available through detailed manuals and online resources
Designed specifically for indoor applications, ensuring operational reliability
Light grey RAL 7035 color provides a clean, modern aesthetic
Compact dimensions allow for versatile installation options
Not suitable for flat pack distribution boards, providing a tailored solution for specific needs
Comprehensive support available through detailed manuals and online resources