Siemens ALPHA Din Support
- RS Stock No.:
- 627-118
- Mfr. Part No.:
- 8GK4853-0KK30
- Brand:
- Siemens
Subtotal (1 pack of 2 units)*
£36.52
(exc. VAT)
£43.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £36.52 | £18.26 |
*price indicative
- RS Stock No.:
- 627-118
- Mfr. Part No.:
- 8GK4853-0KK30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Din Support | |
Range | ALPHA | |
Series | 8GK | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Din Support | ||
Range ALPHA | ||
Series 8GK | ||
- COO (Country of Origin):
- DE
The Siemens DIN crossbar from the ALPHA series, designed for use in low-voltage distribution boards. With a width of 750 mm, it serves as a structural and functional accessory for mounting and organizing components in ALPHA 400/630/1250 systems.
Width of 750 mm and net weight of 0.670 kg, ideal for compact and modular installations
DIN rail-compatible design for secure integration into ALPHA distribution boards
RoHS-compliant and manufactured in Germany, ensuring high safety and environmental standards
DIN rail-compatible design for secure integration into ALPHA distribution boards
RoHS-compliant and manufactured in Germany, ensuring high safety and environmental standards