Siemens SENTRON Mounting Kit for use with Drives Motor Circuit Protection
- RS Stock No.:
- 625-454
- Mfr. Part No.:
- 3VA9166-0SS00
- Brand:
- Siemens
Subtotal (1 set)*
£32.56
(exc. VAT)
£39.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 + | £32.56 |
*price indicative
- RS Stock No.:
- 625-454
- Mfr. Part No.:
- 3VA9166-0SS00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Mounting Kit | |
Range | SENTRON | |
For Use With | Drives Motor Circuit Protection | |
Series | 3VA9 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Mounting Kit | ||
Range SENTRON | ||
For Use With Drives Motor Circuit Protection | ||
Series 3VA9 | ||
- COO (Country of Origin):
- TW
The Siemens Mounting screw kit is an essential accessory designed for use with circuit breakers in the 3VA52 and 3VA61/62 series. Comprising two screws and nuts with an inch thread of No. 8-32 UNC x 3 1/4 inch, this kit ensures robust and reliable installation of your devices. Weighing only 22g, its a lightweight yet durable solution for your mounting needs. The product is tailored for the SENTRON brand, known for its commitment to quality and performance in electrical components. With this mounting screw kit, you can enjoy peace of mind that your circuit breakers are fitted securely and efficiently, streamlining your installation process whilst maintaining high standards of safety.
Designed specifically for circuit breakers in the SENTRON range
Includes two screws and nuts for complete mounting solutions
Constructed with precision to fit inch thread specifications
Lightweight design at just 22g for easy handling
Conforms to industry standards ensuring reliability
Offers versatility for use in various applications
Includes two screws and nuts for complete mounting solutions
Constructed with precision to fit inch thread specifications
Lightweight design at just 22g for easy handling
Conforms to industry standards ensuring reliability
Offers versatility for use in various applications