Molex Power Connection for use with Power Distribution
- RS Stock No.:
- 503-277
- Mfr. Part No.:
- 1301530154
- Brand:
- Molex
Subtotal (1 unit)*
£261.28
(exc. VAT)
£313.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.28 |
*price indicative
- RS Stock No.:
- 503-277
- Mfr. Part No.:
- 1301530154
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Power Connection | |
| For Use With | Power Distribution | |
| Series | 130153 | |
Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Power Connection | ||
For Use With Power Distribution | ||
Series 130153 | ||
- COO (Country of Origin):
- US
The TE Connectivity Super-Safeway In-Line Industrial GFCI is designed to provide unparalleled safety and performance in portable power distribution. Built with an IP69K rating, it offers robust protection against dust and moisture, making it ideal for challenging environments. With a manual reset feature and compatibility for single-phase systems, it ensures reliable operation while maintaining user safety. The product integrates high-quality components, including a heavy-duty cord with a generous length, allowing for flexibility in various applications while maintaining efficient power delivery. Its nylon housing promises durability, making it suitable for both commercial and industrial uses, and the inclusion of a ground continuity monitor improves operational integrity. The device embodies a commitment to safety without sacrificing ease of use, perfect for professionals needing dependable GFCI solutions in the field.
IP69K rating ensures high protection against water and dust ingress
Flexible cord length allows for versatile application in different settings
Nylon housing guarantees durability and resistance to harsh conditions
The manual reset feature enhances user control and safety
Designed for single-phase systems, it accommodates a wide range of usage scenarios
Portable mounting style allows for ease of transport and setup
The open neutral relay adds an extra layer of safety to the device
Flexible cord length allows for versatile application in different settings
Nylon housing guarantees durability and resistance to harsh conditions
The manual reset feature enhances user control and safety
Designed for single-phase systems, it accommodates a wide range of usage scenarios
Portable mounting style allows for ease of transport and setup
The open neutral relay adds an extra layer of safety to the device
Related links
- Schneider Electric Compact Nsx Power Connection for use with Compact Nsx Circuit Breaker
- Schneider Electric Power Connection for use with Compact Nsx100/160/250
- Schneider Electric Compact Nsx Power Connection for use with Compact Nsx400/630
- Phoenix Contact Adapter for use with CrossPowerSystem Power Distribution Board
- Schneider Electric Modicon TM5 Bus Base for use with Remote receiver module Power distribution module
- Siemens SENTRON Cover for use with Power Distribution and Low Voltage Switch Gear
- Siemens SENTRON Connecting Terminals for use with Power Distribution and Low Voltage Switch Gear
- Schneider Electric PowerPact Circuit Breaker for use with Distribution
