Schneider Electric Thalassa Plate for use with Circuit Breaker
- RS Stock No.:
- 438-932
- Mfr. Part No.:
- NSYPPC56HD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£151.33
(exc. VAT)
£181.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.33 |
*price indicative
- RS Stock No.:
- 438-932
- Mfr. Part No.:
- NSYPPC56HD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plate | |
| For Use With | Circuit Breaker | |
| Range | Thalassa | |
| Series | PanelSeT | |
Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plate | ||
For Use With Circuit Breaker | ||
Range Thalassa | ||
Series PanelSeT | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cable Gland Plate is a heavy-duty outdoor cable management accessory designed for installation at the bottom of enclosures. This gland plate ensures durability and reliable protection in multi-purpose applications.
Aluminium material
Brushed finish
Brushed finish
Related links
- Schneider Electric PanelSeT Series Mounting Plate 265mm W for Use with Thalassa TBP, Thalassa TBS
- Schneider Electric Thalassa Series Plastic Fixing Lug for Use with Thalassa, 100 x 90 x 20mm
- Schneider Electric Thalassa Series PVC Canopy for Use with Enclosure, 847 x 62 x 5mm
- Schneider Electric Thalassa Series PVC Canopy for Use with Enclosure, 747 x 62 x 5mm
- Schneider Electric Thalassa Series PVC Canopy for Use with Enclosure, 1056 x 62 x 5mm
- Schneider Electric Thalassa PLM Series PET Wall Box, 647 mm x 436 mm x 250mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09,
- Schneider Electric Thalassa PLM Series PET Wall Box, 530 mm x 430 mm x 200mm
