Schneider Electric PowerPact L Lug Connector for use with Circuit Breaker
- RS Stock No.:
- 438-895
- Mfr. Part No.:
- AL400L61K3
- Brand:
- Schneider Electric
Subtotal (1 pack of 3 units)*
£171.37
(exc. VAT)
£205.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £171.37 | £57.123 |
*price indicative
- RS Stock No.:
- 438-895
- Mfr. Part No.:
- AL400L61K3
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Lug Connector | |
For Use With | Circuit Breaker | |
Range | PowerPact L | |
Series | PowerPacT | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Lug Connector | ||
For Use With Circuit Breaker | ||
Range PowerPact L | ||
Series PowerPacT | ||
- COO (Country of Origin):
- US
The Schneider Electric Mechanical lug kit designed for PowerPacT L-frame circuit breakers, supporting 250A rated current with 3P configuration. Made from tin-plated aluminium, it allows secure downstream and upstream connections for aluminium or copper conductors and is mounted by screws.
RoHS compliant
REACH compliant
PVC free
REACH compliant
PVC free