Schneider Electric PowerPact J Lug Connector for use with Circuit Breaker
- RS Stock No.:
- 438-886
- Mfr. Part No.:
- AL175JD
- Brand:
- Schneider Electric
Subtotal (1 pack of 3 units)*
£136.46
(exc. VAT)
£163.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £136.46 | £45.487 |
*price indicative
- RS Stock No.:
- 438-886
- Mfr. Part No.:
- AL175JD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Lug Connector | |
Range | PowerPact J | |
For Use With | Circuit Breaker | |
Series | PowerPacT | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Lug Connector | ||
Range PowerPact J | ||
For Use With Circuit Breaker | ||
Series PowerPacT | ||
- COO (Country of Origin):
- US
The Schneider Electric Mechanical lug kit designed for PowerPacT J-frame circuit breakers, supporting 150A to 175A rated current. Made from aluminium, it allows secure downstream and upstream connections for aluminium or copper cables and is mounted by screws.
Halogen free
PVC free
RoHS compliant
PVC free
RoHS compliant