Schneider Electric PowerPact J Cover Frame for use with Circuit Breaker
- RS Stock No.:
- 438-873
- Mfr. Part No.:
- NLGF36600U53XTW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£4,234.68
(exc. VAT)
£5,081.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4,234.68 |
*price indicative
- RS Stock No.:
- 438-873
- Mfr. Part No.:
- NLGF36600U53XTW
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Cover Frame | |
Range | PowerPact J | |
For Use With | Circuit Breaker | |
Series | PowerPacT | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
Range PowerPact J | ||
For Use With Circuit Breaker | ||
Series PowerPacT | ||
- COO (Country of Origin):
- US
The Schneider Electric PowerPact L-frame circuit breaker, designed for 600A operation with a 35kA breaking capacity and Micrologic 5.3E electronic trip unit for advanced protection. It supports 3P configuration, complies with IEC 60947-2 and UL 508 standards, and features LSIG protection functions with adjustable settings for long delay, short delay, and instantaneous thresholds.
IP40 protection
Surge category II
RoHS and REACH compliant
Surge category II
RoHS and REACH compliant