Schneider Electric PowerPact J Cover Frame for use with Circuit Breaker
- RS Stock No.:
- 438-870
- Mfr. Part No.:
- NHJF36125TW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£827.11
(exc. VAT)
£992.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £827.11 |
*price indicative
- RS Stock No.:
- 438-870
- Mfr. Part No.:
- NHJF36125TW
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Cover Frame | |
For Use With | Circuit Breaker | |
Range | PowerPact J | |
Series | PowerPacT | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
For Use With Circuit Breaker | ||
Range PowerPact J | ||
Series PowerPacT | ||
- COO (Country of Origin):
- US
The Schneider Electric PowerPact H-frame circuit breaker, designed for 150A operation with a 65kA breaking capacity. It features a thermal-magnetic trip unit (TMD) for basic protection, supports 3P configuration, and complies with IEC 60947-2 and UL 508 standards.
IP40 protection
Surge category II
RoHS and REACH compliant
Surge category II
RoHS and REACH compliant