Schneider Electric Kaedra Enclosure for use with Circuit Breaker
- RS Stock No.:
- 438-829
- Mfr. Part No.:
- KDR35165
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 438-829
- Mfr. Part No.:
- KDR35165
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| For Use With | Circuit Breaker | |
| Range | Kaedra | |
| Standards/Approvals | ISO 179-1 A1, EN 62262, IEC 60529, ISO 4582:2010, IEC 60695-2-1, ISO 4892-2:2013, EN 50102 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
For Use With Circuit Breaker | ||
Range Kaedra | ||
Standards/Approvals ISO 179-1 A1, EN 62262, IEC 60529, ISO 4582:2010, IEC 60695-2-1, ISO 4892-2:2013, EN 50102 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Kaedra XT versatile enclosure, designed for surface-mounted applications with DIN rail compatibility. It accommodates 16 modules in a single row, featuring double insulation (Class II) and a smoked front cover for added protection. It offers high resistance to dust and water, also impact resistance ensures durability.
IP65 and IK09 protection
UV resistance
Related links
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09 150 mm 50 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09 460 mm 448 mm
- Schneider Electric Kaedra Series Green IP65 160 mm, 448 mm
- Schneider Electric Kaedra Distribution Board 63 A
- Schneider Electric Kaedra Distribution Board 63 A
- Schneider Electric Kaedra Distribution Board 125 A
- Schneider Electric Kaedra Distribution Board 32 A
- Schneider Electric Kaedra Distribution Board 16 A
