Schneider Electric PowerPact J Cover Frame for use with Circuit Breaker
- RS Stock No.:
- 438-797
- Mfr. Part No.:
- NLGF36250U31XTW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,049.61
(exc. VAT)
£2,459.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2,049.61 |
*price indicative
- RS Stock No.:
- 438-797
- Mfr. Part No.:
- NLGF36250U31XTW
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Cover Frame | |
Range | PowerPact J | |
For Use With | Circuit Breaker | |
Series | PowerPacT | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
Range PowerPact J | ||
For Use With Circuit Breaker | ||
Series PowerPacT | ||
- COO (Country of Origin):
- US
The Schneider Electric PowerPact L-frame circuit breaker designed for protection, monitoring, and control of electrical equipment. It features a 3-pole configuration, supports 250A rated current, and operates at 600A breaking capacity with a 35kA short-circuit rating. The electronic trip unit provides advanced LI protection and adjustable settings for optimized performance.
IP40 protection
REACH and RoHS compliant
REACH and RoHS compliant