Schneider Electric ComPacT Control Unit for use with Compact NS630b to NS1600
- RS Stock No.:
- 429-425
- Mfr. Part No.:
- C6PWM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£4,506.06
(exc. VAT)
£5,407.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,506.06 |
*price indicative
- RS Stock No.:
- 429-425
- Mfr. Part No.:
- C6PWM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Control Unit | |
| Range | ComPacT | |
| For Use With | Compact NS630b to NS1600 | |
| Series | ComPacT NS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Control Unit | ||
Range ComPacT | ||
For Use With Compact NS630b to NS1600 | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- IT
The Schneider Electric MicroLogic control unit is part of the new generation of ComPacT NS630bN to NS1600 range. It is compatible with drawout and manually operated ComPacT NS circuit breakers. This control unit has selective and ground fault protections and is designed to protect power circuits and loads. MicroLogic 6.0P is an electronic control unit which provides an adjustable long time protection against overloads.
RoHS compliant
IEC 60947-4-2 standard
Solution covers ratings from 630 A to 3200 A
Provides electrical measurement and analysis functions
Flexible installation in any position and in a switchboard or wall mounted
IEC 60947-4-2 standard
Solution covers ratings from 630 A to 3200 A
Provides electrical measurement and analysis functions
Flexible installation in any position and in a switchboard or wall mounted
Related links
- Schneider Electric ComPacT Control Unit for use with Compact NS630b to NS1600
- Schneider Electric ComPacT Control Unit for use with Compact NS630b to NS3200
- Schneider Electric ComPacT Key Lock for use with ComPact NS630b To NS1600, Rotary Handle Locking
- Schneider Electric ComPacT Control Unit for use with Compact NS630b
- Schneider Electric Communication Module for use with ComPact NS630b to NS1600 Series Circuit Breaker
- Schneider Electric ComPact Control Unit for use with Compact NS 630b → 1600 Series Circuit Breaker
- Schneider Electric Masterpact Control Unit for use with Compact NS100 → 630
- Schneider Electric ComPact Control Plate for use with ComPact NS MasterPact NT, MasterPact NT Switch
