Schneider Electric Compact Shunt Opening Release for use with NS630b
- RS Stock No.:
- 354-487
- Mfr. Part No.:
- 33811
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£222.03
(exc. VAT)
£266.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £222.03 |
*price indicative
- RS Stock No.:
- 354-487
- Mfr. Part No.:
- 33811
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Shunt Opening Release | |
Range | Compact | |
For Use With | NS630b | |
Series | ComPacT NS | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Shunt Opening Release | ||
Range Compact | ||
For Use With NS630b | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Rear connection for the MasterPact NT range, with a rated current of 630 to 1600A. Features a connection pitch of 70mm for reliable and efficient installation.
EU RoHS Directive
Mercury free
Mercury free