Schneider Electric Compact Guide Frame for use with NS630b
- RS Stock No.:
- 354-484
- Mfr. Part No.:
- 33282
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£4,852.70
(exc. VAT)
£5,823.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4,852.70 |
*price indicative
- RS Stock No.:
- 354-484
- Mfr. Part No.:
- 33282
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Guide Frame | |
For Use With | NS630b | |
Range | Compact | |
Series | ComPacT NS | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Guide Frame | ||
For Use With NS630b | ||
Range Compact | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Circuit breaker ComPacT NS800L, rated for 800A with 3 poles. Fixed configuration and designed without a trip unit for customized protection settings.
EU RoHS Directive
Mercury free
Mercury free