Schneider Electric ComPacT Control Unit for use with Compact NS630b
- RS Stock No.:
- 347-120
- Mfr. Part No.:
- C2AFM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,383.85
(exc. VAT)
£1,660.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,383.85 |
*price indicative
- RS Stock No.:
- 347-120
- Mfr. Part No.:
- C2AFM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Control Unit | |
For Use With | Compact NS630b | |
Range | ComPacT | |
Series | ComPacT NS | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Control Unit | ||
For Use With Compact NS630b | ||
Range ComPacT | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- IT
The Schneider Electric MicroLogic control unit is part of the new generation of ComPacT NS630bN to NS3200 range. MicroLogic control unit has a new design and colour. It is compatible with fixed and manually operated ComPacT NS circuit breakers. This control unit has basic protections and is designed to protect power circuits and loads. MicroLogic 2.0A is an electronic control unit which provides an adjustable long time protection against overloads.
RoHS compliant
IEC 60947-4-2 standard
IEC 60947-4-2 standard