Schneider Electric PowerPacT B Connection Kit for use with Circuit Breaker
- RS Stock No.:
- 347-000
- Mfr. Part No.:
- LV426973
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£33.92
(exc. VAT)
£40.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.92 |
*price indicative
- RS Stock No.:
- 347-000
- Mfr. Part No.:
- LV426973
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Kit | |
| Range | PowerPacT B | |
| For Use With | Circuit Breaker | |
| Series | ComPacT NSXm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Kit | ||
Range PowerPacT B | ||
For Use With Circuit Breaker | ||
Series ComPacT NSXm | ||
- COO (Country of Origin):
- MX
The Schneider Electric mechanical lug is a connection kit designed for 2-pole configurations. It can be installed both upstream and downstream, providing reliable connectivity. Suitable for a rated current of 15 to 125A for copper conductors and 15 to 100A for aluminium conductors, it is constructed from durable steel for enhanced strength and longevity. The kit is available as a set of one.
RoHS compliant
Halogen free product
Halogen free product
Related links
- Schneider Electric PowerPacT B Connection Kit for use with Circuit Breaker
- Schneider Electric PowerPacT B Long Terminal Shield for use with Compact NSXm, PowerPacT B
- Schneider Electric Powerpact B Cable Connector
- Schneider Electric PowerPact B Mechanical Interlock for use with PowerPact B
- Schneider Electric PowerPacT B Padlock Device for use with PowerPacT
- Schneider Electric Clip-On
- Schneider Electric Breaking Capacity 18 KA, Clip-On
- Schneider Electric Breaking Capacity 25 KA, Clip-On
