Schneider Electric ComPacT Control Unit for use with Compact NS630b to NS3200

Subtotal (1 unit)*

£2,528.07

(exc. VAT)

£3,033.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,528.07

*price indicative

RS Stock No.:
346-764
Mfr. Part No.:
C6EFM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Control Unit

Range

ComPacT

For Use With

Compact NS630b to NS3200

Series

ComPacT NS

COO (Country of Origin):
IT
The Schneider Electric MicroLogic control unit is part of the new generation of ComPacT NS630bN to NS3200 range. It is compatible with fixed and manually operated ComPacT NS circuit breakers. This control unit has selective and ground fault protections and is designed to protect power circuits and loads. MicroLogic 6.0E is an electronic control unit which provides an adjustable long time protection against overloads.

RoHS compliant
IEC 60947-4-2 standard
Solution covers ratings from 630 A to 3200 A
Provides electrical measurement and analysis functions
Flexible installation in any position and in a switchboard or wall mounted

Related links