Schneider Electric ComPacT Trip Unit for use with Compact NSX100
- RS Stock No.:
- 346-748
- Mfr. Part No.:
- C1042B100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£733.95
(exc. VAT)
£880.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £733.95 |
*price indicative
- RS Stock No.:
- 346-748
- Mfr. Part No.:
- C1042B100
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Trip Unit | |
Range | ComPacT | |
For Use With | Compact NSX100 | |
Series | ComPacT NSX | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Trip Unit | ||
Range ComPacT | ||
For Use With Compact NSX100 | ||
Series ComPacT NSX | ||
- COO (Country of Origin):
- FR
The Schneider Electric MicroLogic 2.2 AB is a 4 poles 4d electronic trip unit. This 100A rating electronic trip unit is used in public distribution system to limit the current supplied according to the consumer's contract. It embeds an adjustable long time protection against overloads. It provides also an adjustable short time protection and a fixed instantaneous protection against short circuits. MicroLogic 2.2 AB indicates overloads with Alarm LEDs. The green Ready LED flashes if the circuit breaker is ready to trip.
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front plate design
Ergonomic new toggle for easier breaker manual operation
Experience easier installation thanks to a new ergonomic front plate design
Ergonomic new toggle for easier breaker manual operation