Schneider Electric Compact Long Rear Connection for use with NS630b
- RS Stock No.:
- 341-041
- Mfr. Part No.:
- 33737
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£316.22
(exc. VAT)
£379.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £316.22 |
*price indicative
- RS Stock No.:
- 341-041
- Mfr. Part No.:
- 33737
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Long Rear Connection | |
For Use With | NS630b | |
Range | Compact | |
Series | ComPacT NS | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Long Rear Connection | ||
For Use With NS630b | ||
Range Compact | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Rear connection for the MasterPact NT range, with a rated current of 630 to 1600A. Features a connection pitch of 70mm for reliable and efficient installation.
Toxic heavy metal free
EU RoHS Directive
Mercury free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Compact Long Rear Connection for use with NS630b
- Schneider Electric Compact Undervoltage Release for use with NS630b
- Schneider Electric Compact Guide Frame for use with NS630b
- Schneider Electric Compact Communication Module for use with NS630b
- Schneider Electric Compact Shunt Opening Release for use with NS630b
- Schneider Electric ComPact Auxiliary Contact for use with NS630b...1600, NS1600b...3200
- Schneider Electric ComPact Auxiliary Contact for use with NS630b to NS3200
- Schneider Electric Long Rear Connection for use with Compact NSX, Easy Pact CVS