Schneider Electric Acti9 Terminal Block for use with Distribution Board
- RS Stock No.:
- 336-616
- Mfr. Part No.:
- SE125L4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£82.95
(exc. VAT)
£99.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.95 |
*price indicative
- RS Stock No.:
- 336-616
- Mfr. Part No.:
- SE125L4
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal Block | |
| Range | Acti9 | |
| For Use With | Distribution Board | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Terminal Block | ||
Product Type Terminal Block | ||
Range Acti9 | ||
For Use With Distribution Board | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Schneider Electric LoadCentre KQ Terminal Block is a robust connection accessory designed for use in Acti9 load centre KQ II B distribution boards. With a sturdy build and reliable performance, ensuring efficient electrical connections.
Operational current 125 A
4P pole configuration
Suitable for cable cross section 50mm sq
RoHS and REACH compliant
Related links
- Schneider Electric Acti9 Terminal Block for use with Distribution Board
- Schneider Electric Acti9 Terminal Block for use with Acti9 Isobar B Type Distribution board, Direct Connection
- Schneider Electric Acti9 Terminal Shield for use with ILD IDPN Vigi IC60 Reflex iC60, ARA
- Schneider Electric Acti9 Isobar B Locking Accessory for use with Acti9 Isobar B Distribution Board
- Schneider Electric Acti9 Locking Clip for use with Acti 9 VDIS Vertical Distribution Block
- Schneider Electric Acti9 Earth & Neutral Terminal Bar for use with Screw Support Busbar
- Schneider Electric Acti9 Residual Current Release for use with Circuit Breaker
- Schneider Electric Acti9 Fixing Bracket for use with Prisma Series
