Siemens SENTRON Signaling Switch for use with 3VA10/11
- RS Stock No.:
- 271-932
- Mfr. Part No.:
- 3VA9988-0AB33
- Brand:
- Siemens
Subtotal (1 unit)*
£49.12
(exc. VAT)
£58.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.12 |
*price indicative
- RS Stock No.:
- 271-932
- Mfr. Part No.:
- 3VA9988-0AB33
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Signaling Switch | |
| Range | SENTRON | |
| For Use With | 3VA10/11 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Signaling Switch | ||
Range SENTRON | ||
For Use With 3VA10/11 | ||
- COO (Country of Origin):
- RS
The Siemens short circuit signalling switch, part of the SENTRON series, boasts a thermal current rating of 0.3 A and operational current ratings of 0.1 A for DC applications at 12 V. It operates efficiently at a minimum voltage of 24 V, ensuring compatibility for a variety of applications. With an overvoltage category of III and a surge voltage resistance of 4 kV, this device ensures enhanced reliability in demanding environments.
Designed with a compact mechanical size, featuring dimensions of 56 mm in height, 7 mm in width, and 30 mm in depth
Equipped with screw type terminals that provide adjustable tightening torque for secure connections
Conforms to IEC standards for stripped length, ensuring compatibility with various conductor cross sections
Offers dual connection certification, meeting both IEC and UL requirements for optimal flexibility
Tested for degree of pollution 3, ensuring robustness in challenging environmental conditions
Integrated EMV test certifications confirm its compliance with electromagnetic compatibility standards
Equipped with screw type terminals that provide adjustable tightening torque for secure connections
Conforms to IEC standards for stripped length, ensuring compatibility with various conductor cross sections
Offers dual connection certification, meeting both IEC and UL requirements for optimal flexibility
Tested for degree of pollution 3, ensuring robustness in challenging environmental conditions
Integrated EMV test certifications confirm its compliance with electromagnetic compatibility standards
Related links
- Siemens SENTRON Signaling Switch for use with 3VA12/13/14
- Siemens SENTRON Signaling Switch
- Siemens SENTRON Signaling Switch for use with Plug-in And Withdrawable Units
- Siemens SENTRON Signaling Switch for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Signaling Switch for use with Circuit Breaker 3VA27
- Siemens SENTRON Cover Frame for use with 3VA10/11
- Siemens SENTRON Wire Connector for use with 3VA10/11
- Siemens SENTRON Rotary Operator for use with 3VA10/11
