Siemens SENTRON Connection Unit for use with For Circuit Breaker

Subtotal (1 unit)*

£24.13

(exc. VAT)

£28.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.13

*price indicative

RS Stock No.:
266-737
Mfr. Part No.:
8US1921-1CE02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Connection Unit

For Use With

For Circuit Breaker

Range

SENTRON

Series

8US1921

COO (Country of Origin):
DE
The Siemens Connection Module is a pivotal accessory designed to ensure robust connectivity within various electrical systems. With a sleek mechanical design, this product facilitates efficient integration by accommodating diverse wire sizes, from 10 mm² to 120 mm². Ideal for both industrial and commercial applications, the module’s height of 160 mm and width of 30 mm allows for seamless installation, while its thoughtful thickness range caters to different busbar specifications. Notably, this module is engineered for reliability and durability, ensuring that it can withstand rigorous operational environments.

Weighs only 218 g facilitating easy handling and installation
Comes with multiple approvals ensuring compliance with rigorous industry standards
Backed by comprehensive support and documentation to aid in user understanding

Related links