Siemens SENTRON Plug for use with Circuit Breaker 3WL10 / 3VA27

Subtotal (1 unit)*

£82.93

(exc. VAT)

£99.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.93

*price indicative

RS Stock No.:
266-653
Mfr. Part No.:
3VW9011-0LF53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Plug

Range

SENTRON

For Use With

Circuit Breaker 3WL10 / 3VA27

Series

3VW9011

COO (Country of Origin):
IT
The Siemens Rating Plug is specifically designed to enhance the performance and reliability of circuit breakers. Featuring overload protection with a design that incorporates a unique OFF setting, it ensures safety and efficiency for electrical applications. The compact dimensions of 61 mm in height, 90 mm in width, and 140 mm in depth make it suitable for various installations, while its lightweight construction of just 0.02 kg facilitates easy handling.

Reliable ensuring consistent operation under varying loads
Marine and shipping approvals highlight its versatility

Related links