Siemens SENTRON Signaling Switch for use with Circuit Breaker 3WL10 / 3VA27
- RS Stock No.:
- 266-627
- Mfr. Part No.:
- 3VW9011-0AH02
- Brand:
- Siemens
Subtotal (1 unit)*
£49.26
(exc. VAT)
£59.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.26 |
*price indicative
- RS Stock No.:
- 266-627
- Mfr. Part No.:
- 3VW9011-0AH02
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Signaling Switch | |
| For Use With | Circuit Breaker 3WL10 / 3VA27 | |
| Range | SENTRON | |
| Series | 3VW9011 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Signaling Switch | ||
For Use With Circuit Breaker 3WL10 / 3VA27 | ||
Range SENTRON | ||
Series 3VW9011 | ||
- COO (Country of Origin):
- IT
The Siemens Signaling Switch is designed for seamless integration into digital signal applications operating at 24V AC. Ideal for circuit breaker installations such as the 3WL10 and 3VA27, this model ensures reliable signalling for automation environments. Its compact mechanical design, measuring 61 mm in height, provides a perfect fit in various setup configurations while maintaining robust performance standards. With a net weight of just 0.068 kg, the switch is lightweight yet durable, making it suitable for diverse industrial applications.
Lightweight yet robust construction enhances usability across various environments
General product approvals convey trustworthiness and compliance
Access to extensive documentation and resources online aids informed purchasing and installation practices
General product approvals convey trustworthiness and compliance
Access to extensive documentation and resources online aids informed purchasing and installation practices
Related links
- Siemens SENTRON Signaling Switch for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Cable for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Plug for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Locking Device for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Terminal for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Undervoltage Release for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Door Sealing Frame for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Connection Unit for use with Circuit Breaker 3WL10 / 3VA27
