Siemens SENTRON Connection Unit for use with Circuit Breaker 3WL10 / 3VA27
- RS Stock No.:
- 266-565
- Mfr. Part No.:
- 3VW9011-0AL02
- Brand:
- Siemens
Subtotal (1 kit)*
£52.46
(exc. VAT)
£62.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £52.46 |
*price indicative
- RS Stock No.:
- 266-565
- Mfr. Part No.:
- 3VW9011-0AL02
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Unit | |
| For Use With | Circuit Breaker 3WL10 / 3VA27 | |
| Range | SENTRON | |
| Series | 3VW9011 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Unit | ||
For Use With Circuit Breaker 3WL10 / 3VA27 | ||
Range SENTRON | ||
Series 3VW9011 | ||
- COO (Country of Origin):
- IT
The Siemens Front Main Circuit Connection is expertly designed for utilisation with fixed-mounted circuit breakers, specifically optimised for 4-pole configurations. This product seamlessly integrates into your electrical systems, ensuring reliable performance and ease of installation. Crafted with meticulous attention to mechanical design, it features a compact height of 61 mm and a streamlined width of 90 mm, making it suitable for diverse applications where space is at a premium.
Durable construction assures long term operational reliability
Meets high industry standards ensuring safe usage in marine applications
Meets high industry standards ensuring safe usage in marine applications
Related links
- Siemens SENTRON Connection Unit for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Signaling Switch for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Cable for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Plug for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Locking Device for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Terminal for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Undervoltage Release for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Door Sealing Frame for use with Circuit Breaker 3WL10 / 3VA27
