Siemens SENTRON Locking Device for use with Circuit Breaker 3WL10 / 3VA27

Subtotal (1 unit)*

£77.33

(exc. VAT)

£92.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.33

*price indicative

RS Stock No.:
266-526
Mfr. Part No.:
3VW9011-0BA44
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Locking Device

For Use With

Circuit Breaker 3WL10 / 3VA27

Range

SENTRON

Series

3VW9011

COO (Country of Origin):
IT
The Siemens Locking Device is expertly designed to enhance safety in operations by securing the OFF position for padlocks. Engineered specifically for the operator panel, this metal version of the locking provision ensures that unauthorized closing is effectively prevented. Its robust construction makes it suitable for use with various circuit breakers, offering reliable protection and peace of mind in demanding environments.

Designed to accommodate padlocks with a diameter of 8mm for versatile locking options
Offers compliance with general product approvals ensuring adherence to safety regulations
Compact dimensions facilitate easy installation while maximising space efficiency

Related links