SENTRON Wire Connector for use with 3VA61/62 Series
- RS Stock No.:
- 263-921
- Mfr. Part No.:
- 3VA9243-0JJ22
- Brand:
- Siemens
Subtotal (1 kit)*
£82.07
(exc. VAT)
£98.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £82.07 |
*price indicative
- RS Stock No.:
- 263-921
- Mfr. Part No.:
- 3VA9243-0JJ22
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Wire Connector | |
| Range | SENTRON | |
| For Use With | 3VA61/62 Series | |
| Series | 3VA9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Wire Connector | ||
Range SENTRON | ||
For Use With 3VA61/62 Series | ||
Series 3VA9 | ||
- COO (Country of Origin):
- US
The Siemens Circular conductor terminal is a high-performance solution designed for reliable connections in electrical applications. Built with versatility in mind, it accommodates stranded copper and aluminium cables from 25mm² to 150mm², ensuring you have the right connections at higher power ratings.
Meets both IEC and UL connection standards for enhanced reliability
Robust construction suitable for demanding environmental conditions
Simplifies installation with clear stripping lengths and torque requirements
Provides exceptional tightening torque for secure connections
Robust construction suitable for demanding environmental conditions
Simplifies installation with clear stripping lengths and torque requirements
Provides exceptional tightening torque for secure connections
Related links
- SENTRON Wire Connector for use with 3VA61/62 Series
- Siemens SENTRON Wire Connector for use with 3VA61/62 Series
- SENTRON Terminal for use with 3VA61/62 Series
- SENTRON Nut Keeper Kit for use with 3VA61/62 Series
- SENTRON Wire Connector for use with 3VA52 Series
- SENTRON for use with 3VA52, 3VA61/62 Series
- SENTRON Cable for use with 3VA51/52, 3VA61/62 Series
- SENTRON Plate for use with 3VA52, 3VA61/62 Series
