SENTRON for use with 3VA6 Series

Subtotal (1 unit)*

£2,629.26

(exc. VAT)

£3,155.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,629.26

*price indicative

RS Stock No.:
263-858
Mfr. Part No.:
3VA9977-0MB10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

For Use With

3VA6 Series

Range

SENTRON

Series

3VA9

COO (Country of Origin):
RO
The Siemens Test device offers comprehensive testing solutions for circuit breakers, designed to enhance operational efficiency and reliability. Compatible with a variety of Siemens products, this device includes two connecting cables, ensuring seamless integration into existing setups.

Complies with IP30 protection class for safe operation
Operates effectively in ambient temperatures ranging from 10 °C to 40 °C
Facilitates quick and accurate diagnostics to enhance system longevity
Accompanied by extensive support and service resources online

Related links