SENTRON Wire Connector for use with 3VA61/62 Series
- RS Stock No.:
- 263-802
- Mfr. Part No.:
- 3VA9244-0JF60
- Brand:
- Siemens
Subtotal (1 kit)*
£133.36
(exc. VAT)
£160.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £133.36 |
*price indicative
- RS Stock No.:
- 263-802
- Mfr. Part No.:
- 3VA9244-0JF60
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Wire Connector | |
| For Use With | 3VA61/62 Series | |
| Range | SENTRON | |
| Series | 3VA9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Wire Connector | ||
For Use With 3VA61/62 Series | ||
Range SENTRON | ||
Series 3VA9 | ||
- COO (Country of Origin):
- US
The Siemens Circular conductor terminal offers an innovative solution designed for efficient connectivity in various electrical applications. Its robust construction accommodates up to six cables, providing a reliable connection for substantial loads. Tailored for compatibility with 6 x 14 AWG to 2 AWG wires, this product ensures secure and stable connections, meeting high performance and safety standards.
Ensures stable connections through specified tightening torque
Complies with stringent IEC and UL safety standards
Ideal for use in cable terminals across various SENTRON models
Robust design that withstands challenging operating conditions
Complies with stringent IEC and UL safety standards
Ideal for use in cable terminals across various SENTRON models
Robust design that withstands challenging operating conditions
Related links
- SENTRON Wire Connector for use with 3VA61/62 Series
- Siemens SENTRON Wire Connector for use with 3VA61/62 Series
- SENTRON Terminal for use with 3VA61/62 Series
- SENTRON Nut Keeper Kit for use with 3VA61/62 Series
- Siemens SENTRON Terminal for use with 3VA61/62 Series
- SENTRON Wire Connector for use with 3VA52 Series
- SENTRON for use with 3VA52, 3VA61/62 Series
- SENTRON Cable for use with 3VA51/52, 3VA61/62 Series
