SENTRON Wire Connector for use with 3VA61/62 Series

Subtotal (1 kit)*

£133.36

(exc. VAT)

£160.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +£133.36

*price indicative

RS Stock No.:
263-588
Mfr. Part No.:
3VA9243-0JK12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Wire Connector

For Use With

3VA61/62 Series

Range

SENTRON

Series

3VA9

COO (Country of Origin):
IN
The Siemens Circular conductor terminal is designed for optimal performance in demanding electrical applications. Perfectly tailored for use with various copper cable sizes ranging from 6 AWG to 350 kcmil, this terminal ensures reliability and efficiency. Its control wire tap feature enhances functionality, allowing for easy integration into complex electrical setups.

Offers a secure and reliable tightening torque specification
Versatile enough for use in various demanding sectors
Ensures compliance with rigorous international quality standards
Backed by comprehensive technical support and resources
Ideal for both new installations and upgrades

Related links