NH Protection Kit
- RS Stock No.:
- 261-942
- Mfr. Part No.:
- TD1-IP20 NH1 IP20 Triple Pole Protection kit
- Brand:
- Eaton
Subtotal (1 unit)*
£20.66
(exc. VAT)
£24.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.66 |
*price indicative
- RS Stock No.:
- 261-942
- Mfr. Part No.:
- TD1-IP20 NH1 IP20 Triple Pole Protection kit
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Protection Kit | |
| Range | NH | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Protection Kit | ||
Range NH | ||
Series Bussmann | ||
- COO (Country of Origin):
- CN
The Eaton Bussmann series IP protection kit is expertly designed to provide robust triple pole protection for your low voltage electrical installations. Engineered for efficiency, this kit is ideal for environments demanding superior safety and reliability, with a voltage rating of 690V and an amperage rating of 250A. The non-indicating and compact design ensures minimal space usage while maximizing protective functionality. Whether for industrial, commercial, or residential applications, this protection kit stands out as a vital component for any low voltage setup. With a commitment to quality, Eaton guarantees compliance with international standards, making this product a reliable choice for professionals who prioritise safety and performance in their electrical systems.
Compact design optimises space in electrical installations
Triple pole configuration enhances protection in low voltage applications
Designed to meet stringent international safety standards
Easy to integrate with existing systems for seamless operation
Manufactured with high-quality materials for maximum durability
Supports a variety of industrial and commercial applications
Non-indicating model simplifies installation and maintenance
Triple pole configuration enhances protection in low voltage applications
Designed to meet stringent international safety standards
Easy to integrate with existing systems for seamless operation
Manufactured with high-quality materials for maximum durability
Supports a variety of industrial and commercial applications
Non-indicating model simplifies installation and maintenance
Related links
- NH Protection Kit for use with NH00
- 250A Fuse Holder for 199 x 137.5 x 187mm Fuse 690V ac
- Eaton 250A Rail Mount Fuse Holder for NH1 Fuse 690V ac
- Skytec Respiratory Personal Protection Kit Containing Oronasal Mask
- Eaton TD00- Series Cover, IP20
- Milwaukee General Personal Protection Kit Containing Cut A Gloves Safety Glasses, Vest
- Schneider Electric LV833 Protection Kit for use with Circuit Breaker
- Milwaukee General Personal Protection Kit Containing Ear Plug FFP2 Respirator With Valve


