Eaton Eaton Moeller IZMX/INX Withdrawable Unit for use with IN63-W, IZM63-W
- RS Stock No.:
- 261-638
- Mfr. Part No.:
- 303701 IZM-SH633-1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,927.72
(exc. VAT)
£2,313.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,927.72 |
*price indicative
- RS Stock No.:
- 261-638
- Mfr. Part No.:
- 303701 IZM-SH633-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Withdrawable Unit | |
| Range | Eaton Moeller IZMX/INX | |
| For Use With | IN63-W, IZM63-W | |
| Series | IZMX/INX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Withdrawable Unit | ||
Range Eaton Moeller IZMX/INX | ||
For Use With IN63-W, IZM63-W | ||
Series IZMX/INX | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton shutter designed for the withdrawable unit IZM63 showcases versatility and functionality for modern electrical systems. This essential accessory not only enhances the safety and reliability of your circuit breaker setup, but it also ensures optimal performance in a variety of demanding applications. With precise engineering and robust construction, the shutter supports seamless integration into your existing infrastructure, making it a dependable choice for professionals seeking quality solutions. Its innovative design harmoniously blends with The Eaton Moeller series, reflecting a commitment to excellence and user-centricity. The product stands as a testament to the brand's dedication to providing superior electrical solutions tailored to meet the industry's evolving needs, positioning your equipment for success in the competitive market.
Designed specifically for withdrawable units, enhancing compatibility
Lightweight construction facilitates easier handling and installation
Complies with RoHS regulations, ensuring environmental responsibility
The streamlined design promotes space-saving installation options
Offers comprehensive support and reliability for professional applications
Lightweight construction facilitates easier handling and installation
Complies with RoHS regulations, ensuring environmental responsibility
The streamlined design promotes space-saving installation options
Offers comprehensive support and reliability for professional applications
Related links
- Eaton Eaton Moeller IZMX/INX Withdrawable Unit for use with IN63-W, IZM63-W
- Eaton Eaton Moeller IZMX Electronic Circuit Breaker 6.3kA IZMX/INX, Withdrawable
- Eaton Moeller IZMX Electronic Circuit Breaker 6.3kA IZMX/INX, Withdrawable
- Eaton Moeller Electronic Circuit Breaker 5kA IZMX/INX, Withdrawable
- Eaton Electronic Circuit Breaker
- Eaton Eaton Moeller Electronic Circuit Breaker 5kA IZMX/INX, Withdrawable
- Eaton Eaton Moeller Electronic Circuit Breaker 6.3kA IZMX/INX, Withdrawable
- Eaton Moeller Electronic Circuit Breaker 6.3kA IZMX/INX, Withdrawable


