Eaton NZM Insulation accessory for use with Circuit Breaker

Subtotal (1 unit)*

£35.29

(exc. VAT)

£42.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.29

*price indicative

RS Stock No.:
259-824
Mfr. Part No.:
284645 NZM3-XBR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Insulation accessory

For Use With

Circuit Breaker

Range

NZM

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton NZM series insulating surround is specifically designed for enhanced protection and performance of the NZM3 circuit breaker. This innovative accessory ensures secure mounting and flexibility in application, enabling users to adapt to various installation requirements effortlessly. Crafted with high-quality materials, it combines functionality and durability, providing an IP40 degree of protection. The product is an ideal choice for those seeking reliable circuit-breaker accessories, facilitating seamless integration with various operational setups, especially in environmentally demanding conditions. With compliance to international standards, including IEC and UL certifications, this insulating surround not only meets but exceeds industry expectations for safety and performance.

Facilitates easy installation with a modular design
Ensures IP40 level of protection against foreign objects
Manufactured from durable plastic for extended service life
Compatible with multiple circuit breaker models for versatility
Includes special features for rotary handles and remote operators
Meets stringent international compliance and certification standards
Lightweight design enhances ease of handling and installation
Corrosion resistance ensures reliability in challenging environments
Thermal stability verification guarantees performance under heat

Related links