Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 258-890
- Mfr. Part No.:
- 284749 XBSN32
- Brand:
- Eaton
Subtotal (1 unit)*
£62.67
(exc. VAT)
£75.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.67 |
*price indicative
- RS Stock No.:
- 258-890
- Mfr. Part No.:
- 284749 XBSN32
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| Range | Eaton xEnergy Main | |
| For Use With | Busbar | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
Range Eaton xEnergy Main | ||
For Use With Busbar | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton busbar support from Eaton is ingeniously designed for optimal performance within the xEnergy Main LV switchgear systems. Catering to high current applications, it ensures a robust and reliable connection, providing essential support for neutral conductors. This device integrates sheet metal angle brackets and screws, alongside a transversal support, to achieve secure mounting. With a full neutral cross-sectional area, the busbar support enables efficient power distribution in various industrial settings. Its compact dimensions make it easy to integrate into existing installations, while the meticulous attention to compliance ensures it meets industry standards for safety and reliability.
Designed specifically for high current applications, ensuring reliable performance
Integration of sheet metal angle brackets facilitates secure mounting
Compact dimensions allow for easy installation in tight spaces
Complies with RoHS standards, addressing environmental concerns
Supports efficient power distribution to enhance operational efficiency
Active product status ensures availability for current projects
Integration of sheet metal angle brackets facilitates secure mounting
Compact dimensions allow for easy installation in tight spaces
Complies with RoHS standards, addressing environmental concerns
Supports efficient power distribution to enhance operational efficiency
Active product status ensures availability for current projects
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle


