Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 258-680
- Mfr. Part No.:
- 284748 XBSN20
- Brand:
- Eaton
Subtotal (1 unit)*
£56.63
(exc. VAT)
£67.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.63 |
*price indicative
- RS Stock No.:
- 258-680
- Mfr. Part No.:
- 284748 XBSN20
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| For Use With | Busbar | |
| Range | Eaton xEnergy Main | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
For Use With Busbar | ||
Range Eaton xEnergy Main | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton busbar support is designed for use with N 2000A systems, offering exceptional stability and reliability in electrical installations. The busbar support is part of the xEnergy Main LV switchgear range, known for its robust construction and compliance with the highest industry standards. With its carefully engineered components—including sheet metal angle brackets and screws—the product ensures optimal performance in various configurations. Its full neutral cross-sectional area of 2 x 60 x 10 mm² maximises efficiency while seamlessly integrating into existing systems. Built to last, this busbar support provides not only safety but also ease of installation and maintenance, making it an ideal choice for electrical professionals seeking superior solutions for energy distribution.
Crafted specifically for high-efficiency energy distribution systems
Complies with RoHS regulations, reflecting a commitment to environmental standards
Lightweight construction for easy handling and installation
Designed with a zero-pole configuration to suit a variety of applications
Includes comprehensive accessory components for a complete installation
Durable materials ensure long-term functionality and safety
Part of a globally marketable product line for versatile usage
Complies with RoHS regulations, reflecting a commitment to environmental standards
Lightweight construction for easy handling and installation
Designed with a zero-pole configuration to suit a variety of applications
Includes comprehensive accessory components for a complete installation
Durable materials ensure long-term functionality and safety
Part of a globally marketable product line for versatile usage
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle


