Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 257-107
- Mfr. Part No.:
- 283868 XBSB323
- Brand:
- Eaton
Subtotal (1 unit)*
£175.17
(exc. VAT)
£210.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £175.17 |
*price indicative
- RS Stock No.:
- 257-107
- Mfr. Part No.:
- 283868 XBSB323
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Busbar Support | |
Range | Eaton xEnergy Main | |
For Use With | Busbar | |
Series | xEnergy Main | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
Range Eaton xEnergy Main | ||
For Use With Busbar | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative busbar support system is designed to enhance the efficiency and reliability of main busbar configurations, catering to demanding environments with a maximum current rating of 3200A. Its robust construction ensures durability, making it suitable for various industrial applications. Built with an emphasis on quality and compliance, this system meets RoHS directives and stands as a testament to cutting-edge engineering. The thoughtfully designed dimensions, including a depth of 900mm and a weight of just 3.5kg, facilitate installation while optimising space utilisation. This product not only embodies Eaton's commitment to excellence but also reflects the company's dedication to providing top-tier electrical solutions in a compact form factor.
Crafted for seamless integration within main LV switchgear systems
Designed for three-pole configurations, enhancing connectivity options
Incorporates advanced materials that comply with stringent RoHS standards
Facilitates efficient energy distribution with an optimal busbar distance of 180mm
Includes comprehensive product documentation, ensuring user convenience
Supports versatility across diverse electrical applications and environments
Designed for three-pole configurations, enhancing connectivity options
Incorporates advanced materials that comply with stringent RoHS standards
Facilitates efficient energy distribution with an optimal busbar distance of 180mm
Includes comprehensive product documentation, ensuring user convenience
Supports versatility across diverse electrical applications and environments
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m