Eaton BP-DS-600 Door for use with Service Distribution Board IVS
- RS Stock No.:
- 256-659
- Mfr. Part No.:
- 292443 BP-DS-600/12-W
- Brand:
- Eaton
Subtotal (1 unit)*
£61.05
(exc. VAT)
£73.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.05 |
*price indicative
- RS Stock No.:
- 256-659
- Mfr. Part No.:
- 292443 BP-DS-600/12-W
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door | |
| For Use With | Service Distribution Board IVS | |
| Range | BP-DS-600 | |
| Series | xEnergy Basic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door | ||
For Use With Service Distribution Board IVS | ||
Range BP-DS-600 | ||
Series xEnergy Basic | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system door is expertly crafted for durability and efficiency, offering a perfect blend of functionality and design. Constructed with sheet steel and finished with a sleek white powder coating, this door not only enhances the aesthetic appeal of your installation but also ensures robust performance in various environments. With its modular design, it seamlessly integrates into standard wall-mounted service distribution boards, providing a secure entry point that meets contemporary safety standards. The convenient rotary door handle and versatile mounting options cater to diverse installation needs, making it an ideal choice for both new projects and upgrades. This door promises reliability, conforming to RoHS standards while offering a degree of protection rated at IP30, ensuring your electrical components remain safe and accessible.
Robust design ensures long-lasting use in demanding environments
Modular system provides flexibility for various installation configurations
Sleek powder-coated finish complements contemporary decor
Configurable door opening angle for increased accessibility
Three-point turn-lock mechanism enhances security
Complies with RoHS standards, assuring environmentally responsible manufacturing
IP30 rating offers baseline protection from solid objects and dust ingress
Modular system provides flexibility for various installation configurations
Sleek powder-coated finish complements contemporary decor
Configurable door opening angle for increased accessibility
Three-point turn-lock mechanism enhances security
Complies with RoHS standards, assuring environmentally responsible manufacturing
IP30 rating offers baseline protection from solid objects and dust ingress
Related links
- Eaton BP-DS-600 Door for use with Service Distribution Board IVS
- Eaton BP-DT-600 Door for use with Service Distribution Board IVS
- Eaton xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 1760 x 600 x 1710mm
- Eaton xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 2060 x 600 x 615mm
- Eaton xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 2010 x 615 x 45mm
- Eaton Eaton xEnergy Basic Flange Plate for use with Service Distribution Board IVS, Wall Mounting Distribution System
- Eaton xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 1710 x 615 x 45mm
- xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 1760 x 600 x 615mm


