Eaton Eaton Moeller NZM Assembly Kit for use with N(S)2(-4), NZM2(-4), PN2(-4)

Subtotal (1 unit)*

£210.88

(exc. VAT)

£253.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.88

*price indicative

RS Stock No.:
255-625
Mfr. Part No.:
266666 NZM2-XSM-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Assembly Kit

Range

Eaton Moeller NZM

For Use With

N(S)2(-4), NZM2(-4), PN2(-4)

Series

NZM

COO (Country of Origin):
DE
The Eaton Circuit breaker from the Eaton represents a pinnacle in electrical protection technology. Designed for reliable performance, the device ensures precise circuit control and protection under a variety of demanding conditions. With its robust construction and innovative features, the breaker is ideal for use in critical power applications.

Constructed from materials that ensure UV resistance and thermal stability
Offers easy installation with standard black/grey design for a professional look
Includes a special short extension shaft for improved functionality
Fitted with a door coupling rotary handle for enhanced user operation