Eaton NZM Electronic Time Delay for use with Circuit Breaker
- RS Stock No.:
- 254-475
- Mfr. Part No.:
- 260154 UVU-NZM
- Brand:
- Eaton
Subtotal (1 unit)*
£652.21
(exc. VAT)
£782.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £652.21 |
*price indicative
- RS Stock No.:
- 254-475
- Mfr. Part No.:
- 260154 UVU-NZM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Electronic Time Delay | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Electronic Time Delay | ||
For Use With Circuit Breaker | ||
Range NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton delay unit is part of the renowned Moeller series NZM, designed specifically for flexibility in circuit applications. The unit integrates seamlessly with emergency-stop devices and ensures enhanced safety and reliability within electrical systems. Engineered to accommodate voltage dips without causing interruptions, this product boasts a delay time that can be precisely adjusted according to operational needs. The installation process is straightforward, allowing for versatility in mounting configurations. Additionally, the unit is accompanied by comprehensive technical resources to facilitate effective integration into various applications, making it an essential component for modern circuit solutions.
Offers easy installation using top-hat rail or screws for efficient integration
Supports a wide range of emergency-stop devices to enhance operational safety
Features adjustable delay times to tailor performance to specific requirements
Designed to prevent disconnection from voltage dips under critical thresholds
Compatible with multiple voltage ratings, ensuring broad application versatility
Constructed to meet rigorous compliance standards, providing peace of mind
Supports a wide range of emergency-stop devices to enhance operational safety
Features adjustable delay times to tailor performance to specific requirements
Designed to prevent disconnection from voltage dips under critical thresholds
Compatible with multiple voltage ratings, ensuring broad application versatility
Constructed to meet rigorous compliance standards, providing peace of mind
Related links
- Eaton NZM Electronic Circuit Breaker 320A NZM Fixed
- Eaton NZM Electronic Circuit Breaker 140A NZM Fixed
- Eaton NZM Electronic Circuit Breaker 160A NZM Fixed
- Eaton NZM Electronic Circuit Breaker 400A NZM Withdrawable
- Eaton NZM Electronic Circuit Breaker 70A NZM Molded Case Circuit Breaker Fixed
- Eaton NZM Electronic Circuit Breaker 80A NZM Fixed
- Eaton NZM Electronic Circuit Breaker 100A NZM Fixed
- Eaton NZM Electronic Circuit Breaker 200A NZM Fixed


