Eaton Distribution Parts Rigid Wire Jumper for use with Distribution Parts
- RS Stock No.:
- 253-271
- Mfr. Part No.:
- 215610 RVS-1PHAS/125
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£4.57
(exc. VAT)
£5.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.57 | £1.523 |
*price indicative
- RS Stock No.:
- 253-271
- Mfr. Part No.:
- 215610 RVS-1PHAS/125
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Rigid Wire Jumper | |
| Range | Eaton Distribution Parts | |
| For Use With | Distribution Parts | |
| Series | RVS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Rigid Wire Jumper | ||
Range Eaton Distribution Parts | ||
For Use With Distribution Parts | ||
Series RVS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton rigid wire jumper represents an exemplary solution for seamless electrical connections, designed specifically to enhance the efficiency of single-pole systems. Avery compact tool, it is tailored for use in various electrical installations where reliability and versatility are paramount. With a length of 125mm, this product effortlessly meets the rigorous demands of contemporary electrical engineering. Combining innovative design with robust manufacturing standards ensures that this jumper not only meets but exceeds relevant compliance protocols. Furthermore, its lightweight structure and distinctive build cater to both installation ease and operational efficiency, making it a standout choice for professionals in the field. Whether it's for a new project or an upgrade, this wire jumper is poised to deliver dependable performance in any setting.
Engineered for precision and reliability in electrical applications
Lightweight design facilitates easy handling and installation
Robust construction ensures long-lasting durability
Compliance with RoHS standards underscores commitment to safety and environmental considerations
Versatile use in various electrical installations enhances functional adaptability
Designed to efficiently meet the needs of single-pole connections
Lightweight design facilitates easy handling and installation
Robust construction ensures long-lasting durability
Compliance with RoHS standards underscores commitment to safety and environmental considerations
Versatile use in various electrical installations enhances functional adaptability
Designed to efficiently meet the needs of single-pole connections
Related links
- Eaton Distribution Parts Rigid Wire Jumper for use with Distribution Parts
- Eaton Eaton Distribution Parts Rigid Wire Jumper for use with Distribution Parts
- Eaton Eaton Distribution Parts Busbar
- Eaton Distribution Parts Busbar Connector
- Eaton Distribution Parts Neutral Conductor Lead-Through Terminal for use with Circuit Breaker
- Eaton Distribution Parts Busbar
- Eaton Eaton Distribution Parts Plate
- Eaton Distribution Parts 1 Phase Busbar, 400V


