Eaton Eaton Distribution Parts Rigid Wire Jumper for use with Distribution Parts
- RS Stock No.:
- 251-381
- Mfr. Part No.:
- 215617 RVS-3PHAS/125
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£11.73
(exc. VAT)
£14.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £11.73 | £3.91 |
*price indicative
- RS Stock No.:
- 251-381
- Mfr. Part No.:
- 215617 RVS-3PHAS/125
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Rigid Wire Jumper | |
| For Use With | Distribution Parts | |
| Range | Eaton Distribution Parts | |
| Series | RVS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Rigid Wire Jumper | ||
For Use With Distribution Parts | ||
Range Eaton Distribution Parts | ||
Series RVS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton rigid wire jumper is designed specifically for three-phase systems and offers unmatched reliability in connecting distribution boards. Its robust construction ensures excellent performance in a variety of electrical installations, making it a vital component for efficient power distribution. Measuring 125mm in length, this jumper supports superior electrical conductivity with a nominal cross-section suitable for diverse applications. The jumper's compliance with RoHS standards also reassures users of its environmentally friendly design, thereby promoting sustainable practices in electrical engineering. With a lightweight design for ease of handling and installation, this product is ideal for professionals seeking a dependable solution to meet their electrical needs.
Ideal for applications requiring three-phase connections
Constructed to ensure reliable and long-lasting performance
Lightweight for easy handling and installation
RoHS compliant, contributing to environmental sustainability
Suitable for various electrical installations, enhancing versatility
Constructed to ensure reliable and long-lasting performance
Lightweight for easy handling and installation
RoHS compliant, contributing to environmental sustainability
Suitable for various electrical installations, enhancing versatility
Related links
- Eaton Eaton Distribution Parts Rigid Wire Jumper for use with Distribution Parts
- Eaton Distribution Parts Rigid Wire Jumper for use with Distribution Parts
- Eaton Eaton Distribution Parts Busbar
- Eaton Eaton Distribution Parts Plate
- Eaton Eaton Distribution Parts 1+N Phase Busbar Connector
- Eaton Eaton Distribution Parts Busbar Connector
- Eaton Eaton Distribution Parts End Cap for use with BB-EV
- Eaton Eaton Distribution Parts 1 Phase Busbar, 400V


