Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1, NZM1
- RS Stock No.:
- 248-254
- Mfr. Part No.:
- 100667 NZM1-XTVDV-60-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£90.99
(exc. VAT)
£109.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £90.99 |
*price indicative
- RS Stock No.:
- 248-254
- Mfr. Part No.:
- 100667 NZM1-XTVDV-60-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Door Coupling Handle | |
For Use With | N(S)1, NZM1 | |
Range | Eaton Moeller NZM | |
Series | NZM | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Door Coupling Handle | ||
For Use With N(S)1, NZM1 | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton door coupling rotary handle is designed to complement The Eaton Moeller NZM series, offering enhanced functionality and security. With a focus on ease of use, it allows for operation through a closed panel door, ensuring that access is both convenient and safe. The robust design, featuring a maximum shaft length of 60 mm, supports various application needs while providing a lockable mechanism for added security. This handle is not just an accessory
it embodies the quality and reliability associated with Eaton, reflecting a commitment to excellence in electrical components. Ideal for power circuit breakers and switch disconnectors, it has been meticulously crafted to meet stringent compliance standards, ensuring durability and performance in demanding environments.
Lockable mechanism enhances security and prevents unauthorised access
Designed for compatibility with the Eaton Moeller NZM series, ensuring seamless integration
Can be operated through a closed panel door for added convenience
Constructed from high-quality materials for durability in challenging applications
Certification compliant with IEC and UL standards, guaranteeing reliability
Supports a maximum shaft length of 60 mm, providing flexibility in installation
Features a padlock option to accommodate up to three padlocks for enhanced safety
IP66 degree of protection ensures suitability for harsh environments
Specially designed for use with power circuit breakers and switch disconnectors
Designed for compatibility with the Eaton Moeller NZM series, ensuring seamless integration
Can be operated through a closed panel door for added convenience
Constructed from high-quality materials for durability in challenging applications
Certification compliant with IEC and UL standards, guaranteeing reliability
Supports a maximum shaft length of 60 mm, providing flexibility in installation
Features a padlock option to accommodate up to three padlocks for enhanced safety
IP66 degree of protection ensures suitability for harsh environments
Specially designed for use with power circuit breakers and switch disconnectors