Eaton NZM Undervoltage Release for use with Circuit Breaker

Subtotal (1 unit)*

£135.20

(exc. VAT)

£162.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.20

*price indicative

RS Stock No.:
246-810
Mfr. Part No.:
189754 NZM2/3-XU208-240AC-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Undervoltage Release

For Use With

Circuit Breaker

Range

NZM

COO (Country of Origin):
RO
The Eaton undervoltage release device is expertly designed for the NZM2/3 series, offering reliable operation for applications with 208-240V AC supply. With push-in terminal connections, this model ensures straightforward installation and adaptability for varied environments. Its advanced engineering provides non-delayed disconnection when the control voltage dips below specified thresholds, enhancing safety during operation. The device is particularly beneficial in emergency scenarios, effectively preventing accidental contact with primary contacts when de-energised. Ideal for integration into emergency stop systems, this model is a versatile addition to your circuit protection setup.

Facilitates easy installation with push-in terminal connections
Prevents accidental contact with primary contacts when de-energised
Designed for both NZM2 and NZM3 series applications
Offers modular flexibility with a broad range of compatible accessories
Complies with international safety standards, including RoHS and IEC certifications
Suitable for use in motor safety switches and off-load applications
Pre-empts potential safety hazards through non-delayed disconnection