Eaton Eaton xComfort IKA Distribution Board for use with Installation Distribution Board

Subtotal (1 unit)*

£131.80

(exc. VAT)

£158.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.80

*price indicative

RS Stock No.:
246-615
Mfr. Part No.:
187351 IKA-C-1/18-ST-X
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Distribution Board

Range

Eaton xComfort IKA

For Use With

Installation Distribution Board

Series

xComfort IKA

COO (Country of Origin):
ES
The Eaton xComfort IKA control series presents a robust and professional distribution board designed to meet the demands of modern electrical installations. Featuring an IP65 rating, this system is expertly crafted to provide reliable protection against dust and water ingress, making it an ideal choice for both indoor and outdoor applications. Its thoughtfully designed plastic enclosure not only enhances its durability but also integrates seamlessly into various installation environments. With an emphasis on safety and compliance, The Eaton xComfort IKA ensures exceptional performance while adhering to stringent RoHS and IEC standards. This product is equipped with ample space for modular components, offering flexibility and ease of use for electrical professionals and installation technicians alike. The incorporation of advanced thermal management techniques allows for efficient heat dissipation, thus ensuring longevity and operational stability.

IP65 protection ensures resilience in challenging environments
Versatile design accommodates a variety of modular components
Constructed from robust grey plastic for enhanced durability
Rooted in compliance with RoHS and various IEC standards
Designed for efficient heat dissipation, promoting longevity
Offers flexibility for multiple installation configurations
Superior impact resistance with IK08 rating
Supports straightforward surface mounting for ease of installation
Transparent door provides visibility of internal modules
Optimised for a wide operational temperature range

Related links