Eaton Trip Unit for use with IZMX…-V…
- RS Stock No.:
- 246-559
- Mfr. Part No.:
- 184949 +IZMX-PXRV-AM-1
- Brand:
- Eaton
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3,670.07
(exc. VAT)
£4,404.08
(inc. VAT)
- RS Stock No.:
- 246-559
- Mfr. Part No.:
- 184949 +IZMX-PXRV-AM-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Trip Unit | |
| For Use With | IZMX…-V… | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Trip Unit | ||
For Use With IZMX…-V… | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series IZMX/INX accessory is engineered to enhance the functionality of circuit breakers with its integrated features tailored for efficient selective protection. This innovative add-on unit, compatible with Type V (PXR20), seamlessly incorporates advanced communication capabilities through ARMS and Modbus systems. Designed with a robust construction, its dimensions and weight are optimised for versatility within various installations. Whether in demanding environments or standard applications, this accessory stands ready to deliver reliability and performance. Perfect for professionals seeking to maximise the capabilities of Eaton's circuit breakers, it provides a significant edge in system monitoring and control. With its compliant design, this accessory ensures adherence to industry standards, making it a trusted choice for countless projects.
Incorporates ARMS and Modbus communication for enhanced monitoring
Constructed to meet high compliance standards, assuring quality
Optimised for ambient temperatures from -20 °C to 70 °C
Compatible with a wide range of Eaton circuit breakers
Lightweight design facilitates easy installation and handling
Provides seamless integration for advanced protective functionality
Constructed to meet high compliance standards, assuring quality
Optimised for ambient temperatures from -20 °C to 70 °C
Compatible with a wide range of Eaton circuit breakers
Lightweight design facilitates easy installation and handling
Provides seamless integration for advanced protective functionality
Related links
- Eaton Trip Unit for use with IZMX…
- Eaton Trip Unit for use with IZMX…-V…
- Eaton Circuit Trip Circuit Trip for use with IZMX-V
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V…
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V
- Eaton Circuit Trip Circuit Trip for use with IZMX…
- Eaton Circuit Trip Circuit Trip for use with IZMX
- Eaton IZMX/INX Trip Indicator for use with INX16...IZMX16...



